P13-2123 | |
---|---|
DigiKey Part Number | 952-2601-ND |
Manufacturer | |
Manufacturer Product Number | P13-2123 |
Description | 1.27MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A Convex Head |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Convex Head | |
Connection Type | Sleeve S13-503 | |
Length - Tip | 0.140" (3.55mm) | |
Length - Overall | 0.652" (16.55mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥32.15000 | ¥321.50 |
25 | ¥30.44840 | ¥761.21 |
50 | ¥29.74080 | ¥1,487.04 |
100 | ¥28.32550 | ¥2,832.55 |
250 | ¥24.78440 | ¥6,196.10 |
500 | ¥24.07640 | ¥12,038.20 |
1,000 | ¥20.53576 | ¥20,535.76 |
2,500 | ¥19.11945 | ¥47,798.62 |