73101000032 | |
---|---|
DigiKey Part Number | 1195-73101000032-ND |
Manufacturer | |
Manufacturer Product Number | 73101000032 |
Description | HAN-KIT - 24DD METAL,24+GND, SIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 24+Ground | |
Size | 6B | |
Thread Size | M32 | |
Termination Style | Crimp | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,164.84000 | ¥1,164.84 |
10 | ¥1,068.88300 | ¥10,688.83 |
25 | ¥1,027.77000 | ¥25,694.25 |
50 | ¥993.51340 | ¥49,675.67 |