10330240000 | |
---|---|
DigiKey Part Number | 1195-2951-ND |
Manufacturer | |
Manufacturer Product Number | 10330240000 |
Description | CONN HOUSING ASSY SIDE 24POS M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 24+Ground | |
Size | 24B | |
Thread Size | M32 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥992.07000 | ¥992.07 |
10 | ¥910.39300 | ¥9,103.93 |
25 | ¥875.37520 | ¥21,884.38 |
50 | ¥846.19760 | ¥42,309.88 |
100 | ¥799.51020 | ¥79,951.02 |