0936030097 | |
---|---|
DigiKey Part Number | WM21339-ND |
Manufacturer | |
Manufacturer Product Number | 0936030097 |
Description | COMPLETE SET M/F 36P/PG36 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base PG36 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 32+Ground | |
Size | 32B | |
Thread Size | PG36 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 7 pcs - 1 Base, 1 Cable Gland, 4 Inserts, 1 Housing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,692.70000 | ¥1,692.70 |
10 | ¥1,523.40300 | ¥15,234.03 |