73101000004 | |
---|---|
DigiKey Part Number | 1195-73101000004-ND |
Manufacturer | |
Manufacturer Product Number | 73101000004 |
Description | HAN-KIT - 24B ECO,24+GND, DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M40 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 24+Ground | |
Size | 24B | |
Thread Size | M40 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 4 pcs - 1 Base, 1 Female Insert, 1 Housing, 1 Male Insert | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,148.55000 | ¥1,148.55 |
10 | ¥1,053.97500 | ¥10,539.75 |
25 | ¥1,013.43800 | ¥25,335.95 |
50 | ¥979.65620 | ¥48,982.81 |