19628240527 | |
---|---|
DigiKey Part Number | 1195-3871-ND |
Manufacturer | |
Manufacturer Product Number | 19628240527 |
Description | CONN HOOD SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628240527 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.39000 | ¥395.39 |
10 | ¥346.21200 | ¥3,462.12 |
25 | ¥331.25160 | ¥8,281.29 |
50 | ¥320.56720 | ¥16,028.36 |
100 | ¥309.88120 | ¥30,988.12 |
250 | ¥292.78428 | ¥73,196.07 |