09692825422 | |
---|---|
DigiKey Part Number | 1195-2863-ND |
Manufacturer | |
Manufacturer Product Number | 09692825422 |
Description | CONN D-SUB PIN 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692825422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.22100 | ¥412.21 |
25 | ¥39.04240 | ¥976.06 |
50 | ¥38.13460 | ¥1,906.73 |
100 | ¥36.31850 | ¥3,631.85 |
300 | ¥31.77880 | ¥9,533.64 |
500 | ¥30.87084 | ¥15,435.42 |
1,000 | ¥26.33098 | ¥26,330.98 |
2,500 | ¥24.51500 | ¥61,287.50 |