09692817823 | |
---|---|
DigiKey Part Number | 09692817823-ND |
Manufacturer | |
Manufacturer Product Number | 09692817823 |
Description | D SUB MIXED MA 40A_PL3 SOLDER PO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692817823 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥45.16200 | ¥451.62 |
25 | ¥42.66480 | ¥1,066.62 |
50 | ¥41.62540 | ¥2,081.27 |
100 | ¥39.54420 | ¥3,954.42 |
300 | ¥35.38153 | ¥10,614.46 |
500 | ¥33.30028 | ¥16,650.14 |
1,000 | ¥29.13775 | ¥29,137.75 |
2,500 | ¥27.68087 | ¥69,202.18 |