09330322601 | |
---|---|
DigiKey Part Number | 1195-09330322601-ND |
Manufacturer | |
Manufacturer Product Number | 09330322601 |
Description | HAN L32 MALE SCREW TERMINAL INSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 32+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330322601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 32+Ground | |
Size | L32B | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.54000 | ¥224.54 |
10 | ¥213.69300 | ¥2,136.93 |