09301320307ML | |
---|---|
DigiKey Part Number | 1195-09301320307ML-ND |
Manufacturer | |
Manufacturer Product Number | 09301320307ML |
Description | L32 BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09301320307ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | L32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.693" L x 1.980" W x 1.087" H (170.00mm x 50.30mm x 27.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.43000 | ¥380.43 |
10 | ¥349.06000 | ¥3,490.60 |
25 | ¥335.63480 | ¥8,390.87 |
50 | ¥324.44720 | ¥16,222.36 |
100 | ¥306.54710 | ¥30,654.71 |
250 | ¥297.59700 | ¥74,399.25 |