19301320541 | |
---|---|
DigiKey Part Number | 1195-19301320541-ND |
Manufacturer | |
Manufacturer Product Number | 19301320541 |
Description | L32 HOOD SIDE ENTRY, SINGLE LEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320541 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | L32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.819" L x 1.693" W x 2.992" H (147.80mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.00000 | ¥388.00 |
10 | ¥356.02200 | ¥3,560.22 |
25 | ¥342.33360 | ¥8,558.34 |
50 | ¥330.92180 | ¥16,546.09 |
100 | ¥312.66370 | ¥31,266.37 |
250 | ¥303.53524 | ¥75,883.81 |