19301320738ML | |
---|---|
DigiKey Part Number | 1195-19301320738ML-ND |
Manufacturer | |
Manufacturer Product Number | 19301320738ML |
Description | L32 HOOD CABLE TO CABLE, SINGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320738ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | L32B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.819" L x 1.693" W x 3.067" H (147.80mm x 43.00mm x 77.90mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.43000 | ¥511.43 |
10 | ¥469.34400 | ¥4,693.44 |
25 | ¥451.29200 | ¥11,282.30 |
50 | ¥436.24840 | ¥21,812.42 |
100 | ¥412.17980 | ¥41,217.98 |