19301320429 | |
---|---|
DigiKey Part Number | 1195-19301320429-ND |
Manufacturer | |
Manufacturer Product Number | 19301320429 |
Description | L32 HOOD TOP ENTRY, DOUBLE LEVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19301320429 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | L32B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.91000 | ¥391.91 |
10 | ¥343.15200 | ¥3,431.52 |
25 | ¥328.32360 | ¥8,208.09 |
50 | ¥317.73300 | ¥15,886.65 |
100 | ¥307.14220 | ¥30,714.22 |
250 | ¥290.19652 | ¥72,549.13 |