09330102748 | |
---|---|
DigiKey Part Number | 1195-5625-ND |
Manufacturer | |
Manufacturer Product Number | 09330102748 |
Description | HAN 10 ES PRESS - F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330102748 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | 10B | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.33000 | ¥199.33 |
10 | ¥174.52400 | ¥1,745.24 |
25 | ¥166.97760 | ¥4,174.44 |
50 | ¥161.59200 | ¥8,079.60 |
100 | ¥156.20630 | ¥15,620.63 |
250 | ¥147.58800 | ¥36,897.00 |
500 | ¥143.27882 | ¥71,639.41 |