09140023101 | |
---|---|
DigiKey Part Number | 1195-1488-ND |
Manufacturer | |
Manufacturer Product Number | 09140023101 |
Description | HAN-QUINTAX MODULE, FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Frame |
Datasheet | Datasheet |
EDA/CAD Models | 09140023101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insert Frame | |
For Use With/Related Products | Han-Quintax® Modules | |
Specifications | Female | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥82.62300 | ¥826.23 |
26 | ¥79.44577 | ¥2,065.59 |
50 | ¥76.26900 | ¥3,813.45 |
100 | ¥72.03200 | ¥7,203.20 |
250 | ¥65.67612 | ¥16,419.03 |
500 | ¥61.43890 | ¥30,719.45 |
1,000 | ¥56.35423 | ¥56,354.23 |