SPB1 | |
---|---|
DigiKey Part Number | SPB1-ND |
Manufacturer | |
Manufacturer Product Number | SPB1 |
Description | PANEL SWING KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel Kit |
Datasheet | Datasheet |
EDA/CAD Models | SPB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel Kit | |
Features | Hinged | |
For Use With/Related Products | 1414, EJ, C3R-HCLO Series | |
Size / Dimension | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.31000 | ¥547.31 |
5 | ¥513.11600 | ¥2,565.58 |
10 | ¥478.90800 | ¥4,789.08 |
25 | ¥470.35520 | ¥11,758.88 |
50 | ¥461.80140 | ¥23,090.07 |
100 | ¥454.96050 | ¥45,496.05 |