EJ1086 | |
---|---|
DigiKey Part Number | HM409-ND |
Manufacturer | |
Manufacturer Product Number | EJ1086 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ1086 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥979.60000 | ¥979.60 |
5 | ¥914.28800 | ¥4,571.44 |
10 | ¥897.96700 | ¥8,979.67 |
25 | ¥881.64400 | ¥22,041.10 |
50 | ¥868.58120 | ¥43,429.06 |
100 | ¥848.98930 | ¥84,898.93 |