14A0907 | |
---|---|
DigiKey Part Number | HM3298-ND |
Manufacturer | |
Manufacturer Product Number | 14A0907 |
Description | PANEL INNER ALUMINUM 8.75X6.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 8.750" L x 6.880" W x 0.080" H (222.25mm x 174.75mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A0907 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 8.750" L x 6.880" W x 0.080" H (222.25mm x 174.75mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.82000 | ¥104.82 |
5 | ¥98.97200 | ¥494.86 |
10 | ¥93.13900 | ¥931.39 |
25 | ¥87.32120 | ¥2,183.03 |
50 | ¥81.50120 | ¥4,075.06 |
100 | ¥80.04490 | ¥8,004.49 |
250 | ¥78.58968 | ¥19,647.42 |
500 | ¥77.42552 | ¥38,712.76 |
1,000 | ¥75.67902 | ¥75,679.02 |