EJ8104 | |
---|---|
DigiKey Part Number | HM5391-ND |
Manufacturer | |
Manufacturer Product Number | EJ8104 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ8104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.23000 | ¥851.23 |
5 | ¥794.45600 | ¥3,972.28 |
10 | ¥780.25900 | ¥7,802.59 |
25 | ¥766.07520 | ¥19,151.88 |
50 | ¥754.72620 | ¥37,736.31 |
100 | ¥737.70330 | ¥73,770.33 |