EJ884 | |
---|---|
DigiKey Part Number | HM416-ND |
Manufacturer | |
Manufacturer Product Number | EJ884 |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ884 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥760.69000 | ¥760.69 |
5 | ¥709.93600 | ¥3,549.68 |
10 | ¥697.27000 | ¥6,972.70 |
25 | ¥684.58920 | ¥17,114.73 |
50 | ¥674.44580 | ¥33,722.29 |
100 | ¥659.23360 | ¥65,923.36 |