EJ664 | |
---|---|
DigiKey Part Number | HM414-ND |
Manufacturer | |
Manufacturer Product Number | EJ664 |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ664 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.44000 | ¥680.44 |
5 | ¥637.91400 | ¥3,189.57 |
10 | ¥595.38300 | ¥5,953.83 |
25 | ¥584.75440 | ¥14,618.86 |
50 | ¥574.12280 | ¥28,706.14 |
100 | ¥565.61650 | ¥56,561.65 |