EJ14128 | |
---|---|
DigiKey Part Number | HM5377-ND |
Manufacturer | |
Manufacturer Product Number | EJ14128 |
Description | BOX STEEL GRAY 14"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ14128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,474.11000 | ¥1,474.11 |
5 | ¥1,447.77400 | ¥7,238.87 |
10 | ¥1,421.45400 | ¥14,214.54 |
25 | ¥1,400.39520 | ¥35,009.88 |
50 | ¥1,368.80800 | ¥68,440.40 |