PBPS19012BK2 | |
---|---|
DigiKey Part Number | HM5571-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19012BK2 |
Description | PANEL FRONT 19X12.2X0.07" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 12.220" W x 0.072" H (482.60mm x 310.39mm x 1.83mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19012BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 12.220" W x 0.072" H (482.60mm x 310.39mm x 1.83mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.04000 | ¥289.04 |
5 | ¥272.00400 | ¥1,360.02 |
10 | ¥255.01100 | ¥2,550.11 |
25 | ¥238.01040 | ¥5,950.26 |
50 | ¥233.75960 | ¥11,687.98 |
100 | ¥229.50990 | ¥22,950.99 |
250 | ¥226.10992 | ¥56,527.48 |