PBPS19012CG2 | |
---|---|
DigiKey Part Number | PBPS19012CG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19012CG2 |
Description | PANEL FRONT 19X12.2X0.07" BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 12.220" W x 0.072" H (482.60mm x 310.39mm x 1.83mm) Beige, Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19012CG2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 12.220" W x 0.072" H (482.60mm x 310.39mm x 1.83mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/015/944/MFG_PBPS19003BK2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/217/935/MFG_PBPS19012GY2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/217/935/MFG_PBPS19012LG2_tmb%2864x64%29.jpg)