PBPS19014BK2 | |
---|---|
DigiKey Part Number | HM5572-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19014BK2 |
Description | PANEL FRONT 19X14X0.07" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 13.970" W x 0.072" H (482.60mm x 354.84mm x 1.83mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19014BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 13.970" W x 0.072" H (482.60mm x 354.84mm x 1.83mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.53000 | ¥347.53 |
5 | ¥325.85200 | ¥1,629.26 |
10 | ¥304.12300 | ¥3,041.23 |
25 | ¥298.69200 | ¥7,467.30 |
50 | ¥293.26300 | ¥14,663.15 |
100 | ¥288.91810 | ¥28,891.81 |
250 | ¥282.40088 | ¥70,600.22 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/217/935/MFG_PBPS19014GY2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/967/MFG_PBPS19014LG2_tmb%2864x64%29.jpg)