EP4824 | |
---|---|
DigiKey Part Number | EP4824-ND |
Manufacturer | |
Manufacturer Product Number | EP4824 |
Description | PANEL STEEL 46.2X22.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 46.200" L x 22.200" W (1173.48mm x 563.88mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP4824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 46.200" L x 22.200" W (1173.48mm x 563.88mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,220.94000 | ¥1,220.94 |
5 | ¥1,199.14800 | ¥5,995.74 |
10 | ¥1,177.34200 | ¥11,773.42 |
25 | ¥1,159.89560 | ¥28,997.39 |
50 | ¥1,133.73420 | ¥56,686.71 |