DF60FR-3S-10.16C | |
---|---|
DigiKey Part Number | 26-DF60FR-3S-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60FR-3S-10.16C |
Description | CONN RCPT HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60FR-3S-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.53000 | ¥17.53 |
10 | ¥15.23300 | ¥152.33 |
25 | ¥14.58280 | ¥364.57 |
50 | ¥14.25860 | ¥712.93 |
100 | ¥13.61070 | ¥1,361.07 |
300 | ¥12.31493 | ¥3,694.48 |
500 | ¥11.34268 | ¥5,671.34 |
1,000 | ¥9.72220 | ¥9,722.20 |
2,500 | ¥9.07408 | ¥22,685.20 |