EPG4230 | |
---|---|
DigiKey Part Number | EPG4230-ND |
Manufacturer | |
Manufacturer Product Number | EPG4230 |
Description | PANEL STEEL 40.2 X 28.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 40.200" L x 28.200" W (1021.08mm x 716.28mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG4230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 40.200" L x 28.200" W (1021.08mm x 716.28mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,405.85000 | ¥1,405.85 |