EN4SD242410LG | |
---|---|
DigiKey Part Number | EN4SD242410LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD242410LG |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD242410LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 45 lbs (20.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,207.00000 | ¥3,207.00 |
5 | ¥3,134.65400 | ¥15,673.27 |
10 | ¥3,086.42600 | ¥30,864.26 |
25 | ¥3,014.08920 | ¥75,352.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/448/303/MFG_EN4SD12246GY_tmb.jpg)