EP2424 | |
---|---|
DigiKey Part Number | EP2424-ND |
Manufacturer | |
Manufacturer Product Number | EP2424 |
Description | PANEL STEEL 22.2X22.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 22.200" W (563.88mm x 563.88mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP2424 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 22.200" L x 22.200" W (563.88mm x 563.88mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥684.18000 | ¥684.18 |
10 | ¥627.13500 | ¥6,271.35 |
100 | ¥592.93100 | ¥59,293.10 |