EN4SD242410SS | |
---|---|
DigiKey Part Number | EN4SD242410SS-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD242410SS |
Description | BOX S STL NATURAL 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD242410SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 45 lbs (20.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,312.49000 | ¥9,312.49 |
5 | ¥9,102.47400 | ¥45,512.37 |