ESP2424 | |
---|---|
DigiKey Part Number | ESP2424-ND |
Manufacturer | |
Manufacturer Product Number | ESP2424 |
Description | PANEL STEEL SWING 24X24" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 24.000" L x 24.000" W (609.60mm x 609.60mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP2424 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,416.98000 | ¥1,416.98 |
5 | ¥1,391.70000 | ¥6,958.50 |
10 | ¥1,366.39200 | ¥13,663.92 |
25 | ¥1,346.15400 | ¥33,653.85 |
50 | ¥1,315.78760 | ¥65,789.38 |