ESF2424 | |
---|---|
DigiKey Part Number | ESF2424-ND |
Manufacturer | |
Manufacturer Product Number | ESF2424 |
Description | FRAME SWING 21.8X21.8X0.6" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame 21.750" L x 21.790" W x 0.620" H (552.45mm x 553.47mm x 15.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ESF2424 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frame | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 21.750" L x 21.790" W x 0.620" H (552.45mm x 553.47mm x 15.75mm) | |
Color | Black | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,072.26000 | ¥2,072.26 |
5 | ¥2,035.24200 | ¥10,176.21 |
10 | ¥1,998.24500 | ¥19,982.45 |
25 | ¥1,968.64040 | ¥49,216.01 |