1420EM9 | |
---|---|
DigiKey Part Number | HM2593-ND |
Manufacturer | |
Manufacturer Product Number | 1420EM9 |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1420EM9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 71 lbs (32.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,927.73000 | ¥2,927.73 |
5 | ¥2,875.48600 | ¥14,377.43 |
10 | ¥2,823.20300 | ¥28,232.03 |
25 | ¥2,781.37720 | ¥69,534.43 |