1591CC | |
---|---|
DigiKey Part Number | HM3874-ND |
Manufacturer | |
Manufacturer Product Number | 1591CC |
Description | LID CLEAR POLY USE W/1591C SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 4.724" L x 2.559" W x 0.150" H (119.99mm x 65.00mm x 3.81mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591C Series | |
Size / Dimension | 4.724" L x 2.559" W x 0.150" H (119.99mm x 65.00mm x 3.81mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥38.66400 | ¥386.64 |
100 | ¥30.52450 | ¥3,052.45 |
1,000 | ¥27.47168 | ¥27,471.68 |