1591CSGY | |
---|---|
DigiKey Part Number | HM3879-ND |
Manufacturer | |
Manufacturer Product Number | 1591CSGY |
Description | BOX PLASTIC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.567" (39.80mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
5 | ¥46.53400 | ¥232.67 |
10 | ¥42.76800 | ¥427.68 |
25 | ¥40.24960 | ¥1,006.24 |
50 | ¥37.73520 | ¥1,886.76 |
100 | ¥35.21900 | ¥3,521.90 |
250 | ¥34.59024 | ¥8,647.56 |
500 | ¥33.96134 | ¥16,980.67 |
1,000 | ¥33.45818 | ¥33,458.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/322/454/1591CSBK_tmb.jpg)