1591CBU | |
---|---|
DigiKey Part Number | HM128-ND |
Manufacturer | |
Manufacturer Product Number | 1591CBU |
Description | BOX PLASTIC BLUE 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Blue Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.567" (39.80mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.197 lb (89.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.39000 | ¥70.39 |
5 | ¥65.12000 | ¥325.60 |
10 | ¥59.84900 | ¥598.49 |
25 | ¥56.32560 | ¥1,408.14 |
50 | ¥52.80620 | ¥2,640.31 |
100 | ¥49.28500 | ¥4,928.50 |
250 | ¥48.40492 | ¥12,101.23 |
500 | ¥47.52486 | ¥23,762.43 |
1,000 | ¥46.82071 | ¥46,820.71 |