1591CFLGY | |
---|---|
DigiKey Part Number | HM2001-ND |
Manufacturer | |
Manufacturer Product Number | 1591CFLGY |
Description | BOX PLASTIC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.567" (39.80mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.78000 | ¥39.78 |
5 | ¥36.84200 | ¥184.21 |
10 | ¥35.05700 | ¥350.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/078/1591CFLBK%20_tmb.jpg)