1591CTBU | |
---|---|
DigiKey Part Number | HM877-ND |
Manufacturer | |
Manufacturer Product Number | 1591CTBU |
Description | BOX PLAS TRN BLU 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Translucent - Blue Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.567" (39.80mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.31000 | ¥100.31 |
5 | ¥94.73800 | ¥473.69 |
10 | ¥89.16100 | ¥891.61 |
25 | ¥83.58720 | ¥2,089.68 |
50 | ¥78.01400 | ¥3,900.70 |
100 | ¥76.62150 | ¥7,662.15 |
250 | ¥75.22828 | ¥18,807.07 |
500 | ¥74.11378 | ¥37,056.89 |
1,000 | ¥72.44201 | ¥72,442.01 |