1590WBBS | |
---|---|
DigiKey Part Number | HM2295-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBBS |
Description | BOX ALUM NATURAL 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.657" (42.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBBS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.657" (42.10mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.089" (2.26mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.83000 | ¥156.83 |
5 | ¥148.10600 | ¥740.53 |
10 | ¥139.40100 | ¥1,394.01 |
25 | ¥130.68440 | ¥3,267.11 |
50 | ¥121.97300 | ¥6,098.65 |
100 | ¥119.79480 | ¥11,979.48 |
250 | ¥117.61692 | ¥29,404.23 |
500 | ¥115.87450 | ¥57,937.25 |