1550C | |
---|---|
DigiKey Part Number | HM1182-ND |
Manufacturer | |
Manufacturer Product Number | 1550C |
Description | BOX ALUM 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.543" W (115.01mm x 89.99mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.071" (1.80mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.40000 | ¥109.40 |
5 | ¥103.35400 | ¥516.77 |
10 | ¥97.28100 | ¥972.81 |
25 | ¥91.19760 | ¥2,279.94 |
50 | ¥85.11740 | ¥4,255.87 |
100 | ¥83.59790 | ¥8,359.79 |
250 | ¥82.07804 | ¥20,519.51 |
500 | ¥80.86206 | ¥40,431.03 |
1,000 | ¥79.03816 | ¥79,038.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/130/266/1550CBK_tmb.jpg)