1550CBK | |
---|---|
DigiKey Part Number | HM1183-ND |
Manufacturer | |
Manufacturer Product Number | 1550CBK |
Description | BOX ALUM BLACK 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550CBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.543" W (115.01mm x 89.99mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.071" (1.80mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.67000 | ¥141.67 |
5 | ¥133.79800 | ¥668.99 |
10 | ¥125.93400 | ¥1,259.34 |
25 | ¥118.06000 | ¥2,951.50 |
50 | ¥110.18900 | ¥5,509.45 |
100 | ¥108.22180 | ¥10,822.18 |
250 | ¥106.25420 | ¥26,563.55 |
500 | ¥104.68006 | ¥52,340.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/130/263/1550C_tmb.jpg)