PMR-9453 | |
---|---|
DigiKey Part Number | 377-1985-ND |
Manufacturer | |
Manufacturer Product Number | PMR-9453 |
Description | RAILS PANEL MOUNTING 70" 1 PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Rails |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rails | |
Features | - | |
For Use With/Related Products | Cabinet Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥989.54000 | ¥989.54 |
5 | ¥916.00600 | ¥4,580.03 |