1455TPLTRD-10 | |
---|---|
DigiKey Part Number | 1455TPLTRD-10-ND |
Manufacturer | |
Manufacturer Product Number | 1455TPLTRD-10 |
Description | BEZEL SOLID PLASTIC RED 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) Translucent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455T Series | |
Size / Dimension | 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) | |
Color | Translucent - Red | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.57000 | ¥404.57 |
10 | ¥316.05800 | ¥3,160.58 |
100 | ¥300.25620 | ¥30,025.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/465/959/MFG_1481WDH1418_tmb.jpg)