1455TPLTBU | |
---|---|
DigiKey Part Number | HM3077-ND |
Manufacturer | |
Manufacturer Product Number | 1455TPLTBU |
Description | BEZEL SOLID PLASTIC BLUE 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455T Series | |
Size / Dimension | 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.95000 | ¥85.95 |
10 | ¥65.24700 | ¥652.47 |