1444-32 | |
---|---|
DigiKey Part Number | HM273-ND |
Manufacturer | |
Manufacturer Product Number | 1444-32 |
Description | CHASSIS ALUM NATURAL 17"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 10.000" W (431.80mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 170in² (1097cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.57000 | ¥406.57 |
5 | ¥381.18000 | ¥1,905.90 |
10 | ¥355.76300 | ¥3,557.63 |
25 | ¥349.41360 | ¥8,735.34 |
50 | ¥343.06040 | ¥17,153.02 |
100 | ¥337.97790 | ¥33,797.79 |
250 | ¥330.35408 | ¥82,588.52 |