1431-30BK3 | |
---|---|
DigiKey Part Number | HM2678-ND |
Manufacturer | |
Manufacturer Product Number | 1431-30BK3 |
Description | COVER FOR CHASSIS 17X10" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 17.000" L x 10.000" W x 0.032" H (431.80mm x 254.00mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-30BK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 17.000" L x 10.000" W x 0.032" H (431.80mm x 254.00mm x 0.81mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.90000 | ¥163.90 |
5 | ¥154.28000 | ¥771.40 |
10 | ¥144.63100 | ¥1,446.31 |
25 | ¥134.99240 | ¥3,374.81 |
50 | ¥132.58160 | ¥6,629.08 |
100 | ¥130.17150 | ¥13,017.15 |
250 | ¥128.24288 | ¥32,060.72 |
500 | ¥125.35044 | ¥62,675.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/476/922/1431-Gray_tmb.jpg)