1444-17123 | |
---|---|
DigiKey Part Number | HM2774-ND |
Manufacturer | |
Manufacturer Product Number | 1444-17123 |
Description | CHASSIS ALUM NATURAL 17"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 12.000" W (431.80mm x 304.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-17123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 12.000" W (431.80mm x 304.80mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 204in² (1316cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.86000 | ¥423.86 |
5 | ¥399.63800 | ¥1,998.19 |
10 | ¥387.53700 | ¥3,875.37 |
25 | ¥351.20440 | ¥8,780.11 |
50 | ¥339.09400 | ¥16,954.70 |
100 | ¥326.98290 | ¥32,698.29 |
250 | ¥314.87212 | ¥78,718.03 |