1434-1712 | |
---|---|
DigiKey Part Number | HM2698-ND |
Manufacturer | |
Manufacturer Product Number | 1434-1712 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 12.000" L x 17.000" W x 0.051" H (304.80mm x 431.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 12.000" L x 17.000" W x 0.051" H (304.80mm x 431.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.59000 | ¥173.59 |
5 | ¥168.75000 | ¥843.75 |
10 | ¥159.10000 | ¥1,591.00 |
25 | ¥154.27680 | ¥3,856.92 |
50 | ¥144.63460 | ¥7,231.73 |
100 | ¥139.81360 | ¥13,981.36 |
250 | ¥130.17164 | ¥32,542.91 |
500 | ¥125.35044 | ¥62,675.22 |