1441-26 | |
---|---|
DigiKey Part Number | HM2734-ND |
Manufacturer | |
Manufacturer Product Number | 1441-26 |
Description | CHASSIS STEEL GRAY 16"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 16.000" L x 8.000" W (406.40mm x 203.20mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.6 lbs (1.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.52000 | ¥338.52 |
5 | ¥318.59200 | ¥1,592.96 |
10 | ¥298.67300 | ¥2,986.73 |
25 | ¥278.76160 | ¥6,969.04 |
50 | ¥273.78340 | ¥13,689.17 |
100 | ¥268.80510 | ¥26,880.51 |
250 | ¥264.82240 | ¥66,205.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/878/1441-26BK3_tmb.jpg)